SS-651010-A-NF-K2 | ||
---|---|---|
DigiKey Part Number | 380-1475-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-651010-A-NF-K2 | |
Description | CONN MOD JACK 10P10C VERT UNSHLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 10p10c (RJ50) Vertical Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-651010-A-NF-K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.55800 | ¥165.58 |
35 | ¥15.85800 | ¥555.03 |
70 | ¥15.50514 | ¥1,085.36 |
105 | ¥14.80029 | ¥1,554.03 |
245 | ¥13.39061 | ¥3,280.70 |
455 | ¥12.33352 | ¥5,611.75 |
945 | ¥10.57156 | ¥9,990.12 |
2,415 | ¥9.86682 | ¥23,828.37 |