SS65100-030F | ||
---|---|---|
DigiKey Part Number | 380-1113-ND | |
Manufacturer | ||
Manufacturer Product Number | SS65100-030F | |
Description | CONN MOD JACK 10P10C VERT UNSHLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 10p10c (RJ50) Vertical Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | SS65100-030F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
31 | ¥18.20097 | ¥564.23 |
124 | ¥16.93113 | ¥2,099.46 |
1,023 | ¥12.27510 | ¥12,557.43 |
5,022 | ¥11.00523 | ¥55,268.27 |