SS-651010S-A-NF | |
---|---|
DigiKey Part Number | 380-1146-ND |
Manufacturer | |
Manufacturer Product Number | SS-651010S-A-NF |
Description | CONN MOD JACK 10P10C VERT SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-651010S-A-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥17.90600 | ¥179.06 |
25 | ¥17.14560 | ¥428.64 |
40 | ¥16.76450 | ¥670.58 |
80 | ¥16.00313 | ¥1,280.25 |
240 | ¥14.47846 | ¥3,474.83 |
480 | ¥13.33558 | ¥6,401.08 |
960 | ¥11.43046 | ¥10,973.24 |
2,400 | ¥10.66846 | ¥25,604.30 |