SS-6488S-A-PG4-BA | ||
---|---|---|
DigiKey Part Number | 380-1025-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-6488S-A-PG4-BA | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-6488S-A-PG4-BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥14.12800 | ¥141.28 |
25 | ¥13.52560 | ¥338.14 |
40 | ¥13.22525 | ¥529.01 |
80 | ¥12.62388 | ¥1,009.91 |
240 | ¥11.42158 | ¥2,741.18 |
480 | ¥10.51977 | ¥5,049.49 |
960 | ¥9.01694 | ¥8,656.26 |
2,400 | ¥8.41581 | ¥20,197.94 |