SS-641010S-A-NF-RMK4 | ||
---|---|---|
DigiKey Part Number | 380-1263-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-641010S-A-NF-RMK4 | |
Description | CONN MOD JACK 10P10C R/A SHLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-641010S-A-NF-RMK4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥21.83700 | ¥218.37 |
33 | ¥20.68000 | ¥682.44 |
66 | ¥20.19742 | ¥1,333.03 |
99 | ¥19.23636 | ¥1,904.40 |
231 | ¥16.83165 | ¥3,888.11 |
462 | ¥16.35065 | ¥7,554.00 |
957 | ¥13.94620 | ¥13,346.51 |
2,409 | ¥12.98440 | ¥31,279.42 |