SS-640810S-A-NF-A111 | ||
---|---|---|
DigiKey Part Number | 380-1178-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-640810S-A-NF-A111 | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-640810S-A-NF-A111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥18.66800 | ¥186.68 |
25 | ¥17.87320 | ¥446.83 |
40 | ¥17.47575 | ¥699.03 |
80 | ¥16.68038 | ¥1,334.43 |
240 | ¥15.09221 | ¥3,622.13 |
480 | ¥13.90065 | ¥6,672.31 |
960 | ¥11.91484 | ¥11,438.25 |
2,400 | ¥11.12048 | ¥26,689.15 |