MDLSP3-4-01 | |
---|---|
DigiKey Part Number | RPC1547-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP3-4-01 |
Description | BRD SPT SNAP LOCK NYLON 6.40MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.252" (6.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP3-4-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.252" (6.40mm) | |
Length - Overall | 0.501" (12.72mm) | |
Support Hole Diameter | 0.079" (2.00mm) | |
Support Panel Thickness | 0.042" (1.07mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.79700 | ¥27.97 |
25 | ¥2.46520 | ¥61.63 |
50 | ¥2.26440 | ¥113.22 |
100 | ¥2.17520 | ¥217.52 |
250 | ¥1.95336 | ¥488.34 |
500 | ¥1.86442 | ¥932.21 |
1,000 | ¥1.55375 | ¥1,553.75 |
3,000 | ¥1.42055 | ¥4,261.65 |