SS-60000-008 | ||
---|---|---|
DigiKey Part Number | 380-1095-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-60000-008 | |
Description | CONN MOD JACK 8P8C VERT SHIELDED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-60000-008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.92300 | ¥299.23 |
25 | ¥28.34520 | ¥708.63 |
40 | ¥27.68600 | ¥1,107.44 |
80 | ¥26.36638 | ¥2,109.31 |
240 | ¥23.07100 | ¥5,537.04 |
480 | ¥22.41169 | ¥10,757.61 |
960 | ¥19.11590 | ¥18,351.26 |
2,400 | ¥17.79759 | ¥42,714.22 |