SS-52300-002 | ||
---|---|---|
DigiKey Part Number | 380-1493-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-52300-002 | |
Description | CONN USB 2.0 VERTICAL TYPE B | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-52300-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.33200 | ¥83.32 |
25 | ¥7.98920 | ¥199.73 |
40 | ¥7.81950 | ¥312.78 |
80 | ¥7.47875 | ¥598.30 |
230 | ¥6.79913 | ¥1,563.80 |
440 | ¥6.11914 | ¥2,692.42 |
1,700 | ¥5.09926 | ¥8,668.74 |
3,400 | ¥4.92925 | ¥16,759.45 |