AB11AH-FA | ||
---|---|---|
DigiKey Part Number | 360-2744-ND | |
Manufacturer | ||
Manufacturer Product Number | AB11AH-FA | |
Description | SWITCH PUSH SPST-NO 0.4VA 28V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | AB11AH-FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.79000 | ¥51.79 |
10 | ¥46.64100 | ¥466.41 |
25 | ¥44.30760 | ¥1,107.69 |
40 | ¥42.44175 | ¥1,697.67 |
80 | ¥41.04250 | ¥3,283.40 |
230 | ¥38.94370 | ¥8,957.05 |
440 | ¥35.91227 | ¥15,801.40 |
945 | ¥34.27988 | ¥32,394.49 |