110048646 | ||
---|---|---|
DigiKey Part Number | SDL1303-ND | |
Manufacturer | ||
Manufacturer Product Number | 110048646 | |
Description | NOZZLE REDUCER/REFLECTOR 3/8" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Nozzle, Reflector Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HG2000E, HG2310LCD, HG2510ESD, HL1910E, HL2010E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Circular - 0.35" (9.00mm) | |
Air Flow | - | |
Color | Silver | |
Weight | 0.06 lb (27.22 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.75000 | ¥264.75 |
10 | ¥241.96500 | ¥2,419.65 |