110048643 | ||
---|---|---|
DigiKey Part Number | 110048643-ND | |
Manufacturer | ||
Manufacturer Product Number | 110048643 | |
Description | NOZZLE SURFACE AIR SPREADER 2" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Nozzle, Spreader Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Spreader | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HG2000E, HG2310LCD, HG2310BB, HG2510ESD, HL1610S, HL1810S, HL1910E, HL2010E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Flat - 1.97" (50.00mm) | |
Air Flow | - | |
Color | Silver | |
Weight | 0.04 lb (18.14 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.31000 | ¥86.31 |