110073503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110073503
STEINEL Tools for the Electronics Industry

110073503

DigiKey Part Number
96-110073503-ND
Manufacturer
Manufacturer Product Number
110073503
Description
HG 2320 ESD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Gun 120V 120°F ~ 1200°F (49°C ~ 649°C) 1600W Black, Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
120°F ~ 1200°F (49°C ~ 649°C)
Voltage
120V
Current
13.3 A
Power - Rated
1600W
Includes
-
For Use With/Related Products
-
Compatible Tools
-
Features
2-Stage Air Control, 6' Cord
Approval Agency Marking
cULus
Approved Countries
-
Nozzle Opening
-
Air Flow
4.0 CFM ~ 13.0 CFM
Color
Black, Silver
Weight
2.2 lbs (997.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,575.42000¥3,575.42