110025600 | ||
---|---|---|
DigiKey Part Number | 110025600-ND | |
Manufacturer | ||
Manufacturer Product Number | 110025600 | |
Description | HG2620E IND HEATGUN LED DISPLAY | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Heat Gun 120V 120°F ~ 1300°F (49°C ~ 704°C) 1750W Black, Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 120°F ~ 1300°F (49°C ~ 704°C) | |
Voltage | 120V | |
Current | 14.8 A | |
Power - Rated | 1750W | |
Includes | Heat Gun | |
For Use With/Related Products | Plastic Welding | |
Compatible Tools | - | |
Features | LCD Display, Variable Temperature Control | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | 2.0 CFM ~ 13.0 CFM | |
Color | Black, Gray | |
Weight | 1.9 lbs (861.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,687.48000 | ¥4,687.48 |
10 | ¥4,374.98100 | ¥43,749.81 |