110025601 | ||
---|---|---|
DigiKey Part Number | SDL4065-ND | |
Manufacturer | ||
Manufacturer Product Number | 110025601 | |
Description | HEATGUN THERMOCOUPLE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Heat Gun 120V 122°F ~ 1112°F (50°C ~ 600°C) 1500W Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 122°F ~ 1112°F (50°C ~ 600°C) | |
Voltage | 120V | |
Current | 12.5 A | |
Power - Rated | 1500W | |
Includes | Heat Gun | |
For Use With/Related Products | Heat Shrink Tubing, Plastic Welding, Soldering | |
Compatible Tools | - | |
Features | 2-Stage Switch, Adjustable Thumbwheel Temperature Control | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Nozzle Opening | - | |
Air Flow | 4.0 CFM ~ 12.0 CFM | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,583.66000 | ¥2,583.66 |
10 | ¥2,416.95300 | ¥24,169.53 |