
KIT-RMCF1206JT-12 | |
|---|---|
DigiKey Part Number | KIT-RMCF1206JT-12-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF1206JT-12 |
Description | RESISTOR KIT 10-910 1/4W 960PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 910 Ohm ±5% 1/4W Surface Mount 960 Pieces (48 Values - 20 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/4W |
Manufacturer Stackpole Electronics Inc | Tolerance ±5% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 960 Pieces (48 Values - 20 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 1206 (3216 Metric) |
Resistance (Ohms) 10 ~ 910 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥304.43000 | ¥304.43 |
| 10 | ¥264.43100 | ¥2,644.31 |
| Part Number | Description | Quantity |
|---|---|---|
| RMCF1206JT330R | RES 330 OHM 5% 1/4W 1206 | 20 |
| RMCF1206JT470R | RES 470 OHM 5% 1/4W 1206 | 20 |
| RMCF1206JT120R | RES 120 OHM 5% 1/4W 1206 | 20 |
| RMCF1206JT100R | RES 100 OHM 5% 1/4W 1206 | 20 |
| RMCF1206JT22R0 | RES 22 OHM 5% 1/4W 1206 | 20 |






