
KIT-RMCF1206JT-13 | |
|---|---|
DigiKey Part Number | KIT-RMCF1206JT-13-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF1206JT-13 |
Description | RESISTOR KIT 1K-91K 1/4W 960PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1k ~ 91k Ohm ±5% 1/4W Surface Mount 960 Pieces (48 Values - 20 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/4W |
Manufacturer Stackpole Electronics Inc | Tolerance ±5% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 960 Pieces (48 Values - 20 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 1206 (3216 Metric) |
Resistance (Ohms) 1k ~ 91k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥304.43000 | ¥304.43 |
| 10 | ¥264.43100 | ¥2,644.31 |
| Part Number | Description | Quantity |
|---|---|---|
| RMCF1206JT10K0 | RES 10K OHM 5% 1/4W 1206 | 20 |
| RMCF1206JT1K00 | RES 1K OHM 5% 1/4W 1206 | 20 |
| RMCF1206JT4K70 | RES 4.7K OHM 5% 1/4W 1206 | 20 |
| RMCF1206JT5K10 | RES 5.1K OHM 5% 1/4W 1206 | 20 |
| RMCF1206JT15K0 | RES 15K OHM 5% 1/4W 1206 | 20 |





