22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JT22R0

DigiKey Part Number
RMCF1206JT22R0TR-ND - Tape & Reel (TR)
RMCF1206JT22R0CT-ND - Cut Tape (CT)
RMCF1206JT22R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT22R0
Description
RES 22 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT22R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG120622R0JNEAVishay Dale4,995541-1868-1-ND¥1.41000Direct
CR1206-FX-22R0ELFBourns Inc.2,609118-CR1206-FX-22R0ELFCT-ND¥0.83000Upgrade
CRCW120622R0JNEAHPVishay Dale12,910541-22UACT-ND¥2.32000Upgrade
CRCW120622R0JNEAIFVishay Dale4,163541-22ARCT-ND¥3.89000Upgrade
CRG1206F22RTE Connectivity Passive Product19,0901712-CRG1206F22RCT-ND¥0.91000Upgrade
In-Stock: 86,861
Factory Stock: 455,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.22300¥2.23
25¥0.16520¥4.13
50¥0.13400¥6.70
100¥0.10920¥10.92
250¥0.08468¥21.17
500¥0.07096¥35.48
1,000¥0.06004¥60.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.04299¥214.95
10,000¥0.03808¥380.80
15,000¥0.03569¥535.35
25,000¥0.03310¥827.50
35,000¥0.03163¥1,107.05
50,000¥0.03023¥1,511.50
Manufacturers Standard Package