ESD02A5V5R25V | ||
---|---|---|
DigiKey Part Number | ESD02A5V5R25VTR-ND - Tape & Reel (TR) ESD02A5V5R25VCT-ND - Cut Tape (CT) ESD02A5V5R25VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD02A5V5R25V | |
Description | TVS DEVICE POLYMER 25V 0402 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ESD02A5V5R25V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 25V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.77102 | ¥385.51 |
1,000 | ¥0.57211 | ¥572.11 |
2,000 | ¥0.48132 | ¥962.64 |
5,000 | ¥0.46018 | ¥2,300.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39799 | ¥3,979.90 |
30,000 | ¥0.39053 | ¥11,715.90 |
50,000 | ¥0.32337 | ¥16,168.50 |
250,000 | ¥0.31839 | ¥79,597.50 |