PDS540-13 | ||
---|---|---|
DigiKey Part Number | PDS540DITR-ND - Tape & Reel (TR) PDS540DICT-ND - Cut Tape (CT) PDS540DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDS540-13 | |
Description | DIODE SCHOTTKY 40V 5A POWERDI5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 5A Surface Mount PowerDI™ 5 | |
Datasheet | Datasheet | |
EDA/CAD Models | PDS540-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.06200 | ¥80.62 |
100 | ¥6.26870 | ¥626.87 |
500 | ¥5.31308 | ¥2,656.54 |
1,000 | ¥4.32813 | ¥4,328.13 |
2,000 | ¥4.07442 | ¥8,148.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.88039 | ¥19,401.95 |
10,000 | ¥3.70130 | ¥37,013.00 |