PLF1A471MDO1TD | ||
---|---|---|
DigiKey Part Number | 493-14107-1-ND - Cut Tape (CT) 493-14107-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | PLF1A471MDO1TD | |
Description | CAP ALUM POLY 470UF 20% 10V T/H | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PLF1A471MDO1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.14100 | ¥61.41 |
50 | ¥5.60040 | ¥280.02 |
100 | ¥4.58820 | ¥458.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.60276 | ¥1,801.38 |
1,000 | ¥3.17891 | ¥3,178.91 |
2,500 | ¥2.96702 | ¥7,417.55 |
5,000 | ¥2.86104 | ¥14,305.20 |
12,500 | ¥2.70210 | ¥33,776.25 |
25,000 | ¥2.64912 | ¥66,228.00 |