
CFM12JT220R | |
|---|---|
DigiKey Part Number | S220HTR-ND - Tape & Reel (TR) S220HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT220R |
Description | RES 220 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.23200 | ¥2.32 |
| 25 | ¥0.19840 | ¥4.96 |
| 50 | ¥0.18520 | ¥9.26 |
| 100 | ¥0.16290 | ¥16.29 |
| 250 | ¥0.13792 | ¥34.48 |
| 500 | ¥0.12222 | ¥61.11 |
| 1,000 | ¥0.10883 | ¥108.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.08485 | ¥424.25 |
| 10,000 | ¥0.06947 | ¥694.70 |
| 15,000 | ¥0.06839 | ¥1,025.85 |
| 25,000 | ¥0.06566 | ¥1,641.50 |
| 35,000 | ¥0.06300 | ¥2,205.00 |
| 50,000 | ¥0.06262 | ¥3,131.00 |
| 60,000 | ¥0.05711 | ¥3,426.60 |

