TLXURON170-IIAS | ||
---|---|---|
DigiKey Part Number | 2260-TLXURON170-IIAS-ND | |
Manufacturer | ||
Manufacturer Product Number | TLXURON170-IIAS | |
Description | XURON 170-IIAS SHEAR WITH STATIC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 5.10" (129.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Full Flush | |
Length - Overall | 5.10" (129.5mm) | |
Features | Ergonomic, ESD Safe, Soft Grips | |
Capacity | 20 AWG | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.46000 | ¥106.46 |