TLXURON9200 | ||
---|---|---|
DigiKey Part Number | 2260-TLXURON9200-ND | |
Manufacturer | ||
Manufacturer Product Number | TLXURON9200 | |
Description | 9200 TAPERED HEAD MICRO-SHEAR FL | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered Flush | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | - | |
Features | Soft Grips | |
Capacity | 14-30 AWG Soft Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.38000 | ¥239.38 |