1178MN | ||
---|---|---|
DigiKey Part Number | 1178MN-ND | |
Manufacturer | ||
Manufacturer Product Number | 1178MN | |
Description | CUTTER SIDE OVAL FLUSH 5.63" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.63" (143.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.63" (143.0mm) | |
Features | - | |
Capacity | 14 AWG Soft Wire | |
Weight | 0.3 lb (136.08 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.63000 | ¥191.63 |