APPLSRA205-30CC | ||
---|---|---|
DigiKey Part Number | 2260-APPLSRA205-30CC-ND | |
Manufacturer | ||
Manufacturer Product Number | APPLSRA205-30CC | |
Description | FLUID DISPENSER #205 - 30CC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispensing Foot Valve | |
Operating Mode | Electric | |
Capacity | 30cc | |
Pressure Range | 1PSI ~ 100PSI | |
Temperature Range | - | |
Voltage - Input | 110V | |
For Use With/Related Products | Multi-Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,841.52000 | ¥2,841.52 |
5 | ¥2,705.18000 | ¥13,525.90 |