Shot Meter Pneumatic 30cc 100PSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shot Meter Pneumatic 30cc 100PSI
Touchscreen Dispenser

JGD500T

DigiKey Part Number
2045-JGD500T-ND
Manufacturer
Manufacturer Product Number
JGD500T
Description
DIGITAL PROGRAMMABLE DISPENSING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Shot Meter Pneumatic 30cc 100PSI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
30cc
Manufacturer
Jensen Global Inc.
Pressure Range
100PSI
Packaging
Box
Voltage - Input
100VAC ~ 240VAC
Part Status
Active
For Use With/Related Products
Adhesive Syringes
Type
Shot Meter
Base Product Number
Operating Mode
Pneumatic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,550.06000¥8,550.06
Manufacturers Standard Package