SRA105-220V-5CC | |
---|---|
DigiKey Part Number | 2260-SRA105-220V-5CC-ND |
Manufacturer | |
Manufacturer Product Number | SRA105-220V-5CC |
Description | SRA PRECISION FLUID DISPENSER 22 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shot Meter | |
Operating Mode | Pneumatic | |
Capacity | 5cc | |
Pressure Range | 30PSI ~ 100PSI | |
Temperature Range | - | |
Voltage - Input | 220V | |
For Use With/Related Products | Adhesive Syringes |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,124.96000 | ¥2,124.96 |