AO863 | ||
---|---|---|
DigiKey Part Number | 2260-AO863-ND | |
Manufacturer | ||
Manufacturer Product Number | AO863 | |
Description | AOYUE 863 IR PREHEATING STATION | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Preheating Plate | |
Wattage | 850W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Control/Display Type | Digital | |
Includes | Power Cord, Probe | |
Base Unit | 863 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 122°F ~ 752°F (50°C ~ 400°C) | |
Features | ESD Safe, Infrared Elements | |
Tip Cleaner | Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,921.54000 | ¥2,921.54 |