970-100

DigiKey Part Number
1684-970-100-ND
Manufacturer
Manufacturer Product Number
970-100
Description
SENSOR CARBON MONOXIDE USB OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Monoxide (CO) Sensor USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Series
Packaging
Bulk
Part Status
Active
Type
Carbon Monoxide (CO)
Accuracy
±15%
Output
USB
Operating Temperature
-20°C ~ 40°C
Voltage - Supply
2.6V ~ 3.6V
Current - Supply
10mA
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,481.01000¥1,481.01
10¥1,357.62900¥13,576.29
Manufacturers Standard Package