970-010 | ||
---|---|---|
DigiKey Part Number | 1684-970-010-ND | |
Manufacturer | ||
Manufacturer Product Number | 970-010 | |
Description | DGS2 DEVELOPER KIT: INCLUDES DGS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | DGS2 DGS2 970 Gas Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Gas | |
Sensing Range | - | |
Interface | UART | |
Sensitivity | - | |
Voltage - Supply | 2.6V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DGS2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,146.29000 | ¥2,146.29 |