968-045 | ||
---|---|---|
DigiKey Part Number | 1684-1048-ND | |
Manufacturer | ||
Manufacturer Product Number | 968-045 | |
Description | DIGITAL GAS SENSOR DEVELOPER KIT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | ISL60002, LMP91000 - Gas Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Gas | |
Sensing Range | - | |
Interface | UART | |
Sensitivity | - | |
Voltage - Supply | 3V | |
Embedded | Yes, MCU, 16-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL60002, LMP91000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,975.06000 | ¥2,975.06 |