
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18580 | |
---|---|
DigiKey Part Number | 1568-18580-ND |
Manufacturer | |
Manufacturer Product Number | 18580 |
Description | SENSOR OPT 10-1200CM TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 78.74" (5 ~ 200cm), 7.87" ~ 314.96" (20 ~ 800cm) TTL, UART Output |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.97" ~ 78.74" (5 ~ 200cm), 7.87" ~ 314.96" (20 ~ 800cm) | |
Output Type | TTL, UART | |
Voltage - Supply | 5V | |
Current - Supply | 500 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
In-Stock: 1
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,880.90000 | ¥1,880.90 |
You May Also Be Interested InSee All
12 Items