101990386 | ||
---|---|---|
DigiKey Part Number | 1597-1704-ND | |
Manufacturer | ||
Manufacturer Product Number | 101990386 | |
Description | SENSOR OPTICAL 25-1200CM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor 9.84" ~ 472.44" (25 ~ 1200cm) Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 9.84" ~ 472.44" (25 ~ 1200cm) | |
Output Type | - | |
Voltage - Supply | 12V ~ 24V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,186.93000 | ¥2,186.93 |