101090021 | ||
---|---|---|
DigiKey Part Number | 1597-101090021-ND | |
Manufacturer | ||
Manufacturer Product Number | 101090021 | |
Description | SENSOR OPTICAL 40M CAN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor 1527" (40m) 131' CAN Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1527" (40m) 131' | |
Output Type | CAN | |
Voltage - Supply | 7V ~ 30V | |
Current - Supply | 70 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥902.21000 | ¥902.21 |