SF11/C | ||
---|---|---|
DigiKey Part Number | 3901-SF11/C-ND | |
Manufacturer | ||
Manufacturer Product Number | SF11/C | |
Description | SENSOR OPTICAL 20-10000CM ANALOG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor 7.87" ~ 3937.01" (20 ~ 10000cm) Analog, I2C, Serial, USB Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LightWare LiDAR | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 3937.01" (20 ~ 10000cm) | |
Output Type | Analog, I2C, Serial, USB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 200 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 0°C ~ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,700.88000 | ¥2,700.88 |