
18030 | |
|---|---|
DigiKey Part Number | 1568-18030-ND |
Manufacturer | |
Manufacturer Product Number | 18030 |
Description | MICROMOD ALORIUM SNO M2 PROCESSR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MicroMod Alorium Snō M2 Processor 10M16SA MAX® 10 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | MicroMod Alorium Snō M2 Processor | |
Contents | Board(s) | |
Utilized IC / Part | 10M16SA | |
Interconnect System | MicroMod | |
Suggested Programming Environment | Arduino | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥497.99000 | ¥497.99 |










