
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20407 | |
---|---|
DigiKey Part Number | 1568-20407-ND |
Manufacturer | |
Manufacturer Product Number | 20407 |
Description | SPARKFUN MICROMOD QWIIC PRO KIT |
Customer Reference | |
Detailed Description | MCU SparkFun's Qwiic Project Kit |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Project Kit | |
Main Purpose | MCU | |
Interconnect System | SparkFun's Qwiic | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
In-Stock: 39
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.95000 | $99.95 |
You May Also Be Interested InSee All
2 Items