SNOMAKRKIT | ||
---|---|---|
DigiKey Part Number | 2003-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | SNOMAKRKIT | |
Description | SNO + SNOMAKR FPGA DEVELOPMENT K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | MAX10 FPGA Arduino-Based Snō + SnōMāker 10M16SA MAX® 10 FPGA Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alorium Technology, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | 10M16SA | |
Platform | MAX10 FPGA Arduino-Based Snō + SnōMāker | |
Contents | Board(s), Cable(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino | |
Utilized IC / Part | 10M16SA | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥869.89000 | ¥869.89 |