17752 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


DFRobot
In Stock: 2
Unit Price: $47.50000
PRT-17752
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17752

DigiKey Part Number
1568-17752-ND
Manufacturer
Manufacturer Product Number
17752
Description
CASE METAL ALUMINUM BLK GRAY
Customer Reference
Detailed Description
Case Metal, Aluminum Black, Gray Hand Held, Split Sides X
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
Raspberry Pi 4
Design
Hand Held, Split Sides
Material
Metal, Aluminum
Color
Black, Gray
Features
PCB Supports
Obsolete
This product is no longer manufactured. View Substitutes