17108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17108

DigiKey Part Number
1568-17108-ND
Manufacturer
Manufacturer Product Number
17108
Description
MAGMAX2 ACTIVE MULTIBAND GNSS MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Module SMA Male Magnetic
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Module
Number of Bands
5
VSWR
2
Return Loss
-
Gain
0.6dBi, -0.9dBi, 2.1dBi, 2.9dBi, 2.4dBi
Features
Cable - 1.5m, LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
1.043" (26.50mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥913.82000¥913.82
Manufacturers Standard Package