RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15192

DigiKey Part Number
1568-15192-ND
Manufacturer
Manufacturer Product Number
15192
Description
GNSS MULTI-BAND MAGNETIC MOUNT A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
SparkFun Electronics
VSWR
2
Packaging
Bulk
Gain
2dBic, 3.5dBic
Part Status
Active
Features
Cable - 5m
RF Family/Standard
Navigation
Termination
SMA
Frequency Group
UHF (1GHz ~ 2GHz)
Ingress Protection
IP67
Frequency (Center/Band)
1.223GHz, 1.5825GHz
Mounting Type
Magnetic
Frequency Range
1.197GHz ~ 1.249GHz, 1.559GHz ~ 1.606GHz
Height (Max)
0.886" (22.50mm)
Antenna Type
Module
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥909.29000¥909.29
Manufacturers Standard Package