
2995 | |
|---|---|
DigiKey Part Number | 1528-1562-ND |
Manufacturer | |
Manufacturer Product Number | 2995 |
Description | FEATHER M0 BLUEFRUIT LE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21G18 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Adafruit Industries LLC | Utilized IC / Part ATSAMD21G18 |
Packaging Bulk | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.14000 | ¥268.14 |









