RF ANTENNA GNSS Module SMA Magnetic, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23814

DigiKey Part Number
1568-23814-ND
Manufacturer
Manufacturer Product Number
23814
Description
GNSS L1/L5 MULTI-BAND ANTENNA 5M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Module SMA Magnetic, Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
SparkFun Electronics
VSWR
2
Packaging
Bulk
Gain
1.3dBic, 3.8dBic
Part Status
Active
Features
Cable - 5m, LNA, Filter
RF Family/Standard
Navigation
Termination
SMA
Frequency Group
UHF (1GHz ~ 2GHz)
Ingress Protection
IP67
Frequency (Center/Band)
1.176GHz, 1.582GHz
Mounting Type
Magnetic, Screw
Frequency Range
1.164GHz ~ 1.188GHz, 1.559GHz ~ 1.606GHz
Height (Max)
0.886" (22.50mm)
Antenna Type
Module
Applications
GNSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥852.88000¥852.88
Manufacturers Standard Package