
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17751 | |
---|---|
DigiKey Part Number | 1568-17751-ND |
Manufacturer | |
Manufacturer Product Number | 17751 |
Description | GNSS MULTI-BAND L1/L2 SURVEYING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Dome TNC Female Screw Mount |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.238GHz, 1.585GHz | |
Frequency Range | 1.198GHz ~ 1.278GHz, 1.555GHz ~ 1.615GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi, 5dBi | |
Features | LNA | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 2.185" (55.50mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,095.42000 | ¥2,095.42 |