Connector to Plated Through Hole USB - micro B 5 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12035

DigiKey Part Number
1568-12035-ND
Manufacturer
Manufacturer Product Number
12035
Description
MICROB USB BREAKOUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector to Plated Through Hole USB - micro B 5 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
USB - micro B
Manufacturer
SparkFun Electronics
Number of Positions
5
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Size / Dimension
0.800" L x 0.450" W (20.32mm x 11.43mm)
Proto Board Type
Connector to Plated Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.41000¥26.41
Manufacturers Standard Package