Connector to Plated Through Hole USB - micro B 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10031

DigiKey Part Number
1568-10031-ND
Manufacturer
Manufacturer Product Number
10031
Description
USB MICROB PLUG BREAKOUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector to Plated Through Hole USB - micro B 5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Proto Board Type
Connector to Plated Through Hole
Manufacturer
SparkFun Electronics
Package Accepted
USB - micro B
Packaging
Bulk
Number of Positions
5
Part Status
Active
Size / Dimension
0.900" L x 0.550" W (22.86mm x 13.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.48000¥51.48
Manufacturers Standard Package