SM14M-1S6 | ||
---|---|---|
DigiKey Part Number | SOU1251TR-ND - Tape & Reel (TR) SOU1251CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SM14M-1S6 | |
Description | CONN PIN 14AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 14 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.49300 | ¥114.93 |
25 | ¥11.00720 | ¥275.18 |
50 | ¥10.76240 | ¥538.12 |
100 | ¥10.27320 | ¥1,027.32 |
250 | ¥9.29464 | ¥2,323.66 |
500 | ¥8.56088 | ¥4,280.44 |
1,000 | ¥7.33793 | ¥7,337.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.84873 | ¥20,546.19 |
6,000 | ¥6.50629 | ¥39,037.74 |
9,000 | ¥6.35954 | ¥57,235.86 |