SC14M-1S6 | ||
---|---|---|
DigiKey Part Number | SOU1247TR-ND - Tape & Reel (TR) SOU1247CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SC14M-1S6 | |
Description | CONN SOCKET 14AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 14 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.03800 | ¥90.38 |
25 | ¥8.65600 | ¥216.40 |
50 | ¥8.46380 | ¥423.19 |
100 | ¥8.07880 | ¥807.88 |
250 | ¥7.30896 | ¥1,827.24 |
500 | ¥6.77272 | ¥3,386.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.77271 | ¥20,318.13 |