MF0920001M4BN0CSB0 | ||
---|---|---|
DigiKey Part Number | 4378-MF0920001M4BN0CSB0-ND | |
Manufacturer | Songtian Electronics Co., Ltd | |
Manufacturer Product Number | MF0920001M4BN0CSB0 | |
Description | ICL 1 OHM 20% 1A 9MM | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 1 Ohms ±20% 1 A 0.354" (9.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Songtian Electronics Co., Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1 A | |
Diameter | 0.354" (9.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.19800 | ¥61.98 |
25 | ¥5.33920 | ¥133.48 |
50 | ¥5.14900 | ¥257.45 |
100 | ¥4.38630 | ¥438.63 |
500 | ¥3.81406 | ¥1,907.03 |
1,000 | ¥3.33726 | ¥3,337.26 |
5,000 | ¥2.95589 | ¥14,779.45 |